Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSSF014800

Alps Electric

Switch Slide SP Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SP Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSF014800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SSSF014800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14.5 x 7 x 14.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,218
Ships today, if you order in
Minimum Order:
50
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
50
$0.5538
500
$0.4500
1,000
$0.4298
4,000
$0.3945
8,000
$0.3886
12,000
$0.3828
16,000
$0.3770
28,000 +
$0.3714
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States