Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRBV141404

Alps Electric

Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk
Search Keywords: SRBV141404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SRBV141404
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    330
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SP4T
  • Actuator Length:
    8 mm
  • Dimension:
    18.2 x 22.5 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.3@16VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Ships today, if you order in
Minimum Order:
10
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
10
$3.09
100
$2.51
330
$2.33
660
$2.20
1,320
$2.17
2,640
$2.14
5,280
$2.09
7,590 +
$2.06
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States