Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRBQ490100

Alps Electric

Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.1A 16VDC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.1A 16VDC T/R
Search Keywords: SRBQ490100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SRBQ490100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4860
  • Number of Positions:
    9
  • Pole Throw Configuration:
    SP9T
  • Actuator Length:
    5.8 mm
  • Dimension:
    12.4 x 9.8 mm
  • Actuator Style/Diameter:
    Flatted Shaft
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    40 °
  • Contact Rating @ Voltage:
    0.1@16VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1215
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
10
$4.94
250
$4.87
500
$4.80
1,215
$4.72
2,430
$2.49
3,645
$1.71
4,860 +
$1.68
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5