Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPVL110100

Alps Electric

Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: SPVL110100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SPVL110100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Lever
  • Total Travel:
    3.75 mm
  • Operating Force:
    0.35 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Right Angle
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,284
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
$2.0800
100
$0.7273
20,000 +
$0.2714
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
SPVL110102
SPVL110102
VIEW PRODUCT