Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPED210203

Alps Electric

Switch Push Button N.O./N.C. DPST Round Plunger 1A 14.5VDC Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPST Round Plunger 1A 14.5VDC Bulk
Search Keywords: SPED210203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SPED210203
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    N/A
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    1A@14.5 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    N/A
  • Body Orientation:
    Straight
  • Dimension:
    14 x 16.8 x 26.7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,857
Ships today, if you order in
Minimum Order:
25
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
25
$1.56
250
$1.28
500
$1.23
2,000
$1.13
4,000
$1.10
6,000
$1.09
8,000
$1.07
10,000 +
$1.06
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States