Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SKQGAFE010

Alps Electric

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R
Search Keywords: SKQGAFE010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SKQGAFE010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    6.4 x 5.2 x 1.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    0.98 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
4,000
$0.2058
8,000
$0.2027
12,000
$0.1996
28,000
$0.1946
52,000
$0.1868
100,000
$0.1840
152,000 +
$0.1812
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States