Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

SKHMQLE010

Alps Electric

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD Embossed Tape

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD Embossed Tape
Search Keywords: SKHMQLE010
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Alps Electric
  • 部品番号:
    SKHMQLE010
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    6.5 x 8 x 3.1 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 9,000
即時出荷可能
最小注文:
3000
複数:
3000
14 Weeks 出荷できます 3/3/25
カートに追加
数量
Unit Price
3,000
$0.1222
6,000
$0.1203
9,000
$0.1185
12,000
$0.1160
27,000
$0.1142
51,000
$0.1117
102,000
$0.1100
150,000 +
$0.1084
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5