Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SKHHDGA010

Alps Electric

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
Search Keywords: SKHHDGA010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SKHHDGA010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Dimension:
    6 x 6.5 x 7.3 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Square Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,395
Can Ship immediately
Minimum Order:
250
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
250
$0.1212
2,500
$0.0955
5,000
$0.0913
7,500
$0.0899
30,000
$0.0863
50,000
$0.0829
100,000
$0.0817
150,000 +
$0.0804
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States