Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RSA0V11M9001

Alps Electric

Slide Potentiometers Single Unit-Travel 100mm- Vertical Type

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Slide Potentiometers Single Unit-Travel 100mm- Vertical Type
Search Keywords: RSA0V11M9001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    RSA0V11M9001
  • Alias/AKA:
    RSA0V11M9002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    N/A
  • Number of Turns:
    N/R
  • Termination Style:
    Connector
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    60(Max) °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
On Order:
160   can ship 1/15/25
Minimum Order:
5
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$10.48
25
$9.50
80
$9.07
160
$8.69
320
$8.33
560
$8.11
1,040 +
$7.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5