Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RKJXM2E13001

Alps Electric

Electromechanical Switch 8-Directional Stick Switch 0.01A Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Switch 8-Directional Stick Switch 0.01A Tray
Search Keywords: RKJXM2E13001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    RKJXM2E13001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    8-Directional Stick Switch
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Maximum Current Rating:
    0.01@5VDC A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
10
$9.55
20
$9.07
50
$8.62
100
$6.97
1,000
$6.90
1,600 +
$3.59
Click for Quote
Log in to unlock special pricing