Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RK0971110909

Alps Electric

Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: RK0971110909
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    RK0971110909
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Panel Mount/Through Hole11434
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin11449
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    2011450%
  • Temperature Coefficient:
    N/A
  • Dimension:
    22.05 x 9.5 x 11.3511440mm
  • Operating Temperature:
    -10 to 70 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
10
$1.998
25
$1.983
50
$1.599
100
$1.411
500
$1.276
1,200
$1.249
2,400 +
$1.240
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5