Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Cable Accessories Spiral Wrap Tubing Polyethylene Natural 25 Ft/Spool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection met...
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
Relay Accessories DIN Rail Mounting Foot for Electromechanical Relay
Connector Receptacle - Male Pins - 5 Position - M12-5 Shell - 60V - Threaded - IP68 - Sold...