Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FIT221-1/8-1-BLK

Alpha Wire

FIT-221 1/8" 1000XIN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
FIT-221 1/8" 1000XIN
Search Keywords: FIT221181BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT221-1/8-1-BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$213.85
3
$193.37
5
$191.44
10
$189.34
25 +
$187.45
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
F2211/8-BK147
F2211/8-BK147
VIEW PRODUCT
FIT-221 1/8" BLACK - 1000 x 1 Inch pcs/Pkg