Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FIT22111/2-CLEAR-125

Alpha Wire

FIT-221 1-1/2" - Clear - 125ft

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-221 1-1/2" - Clear - 125ft
Search Keywords: FIT221112CLEAR125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT22111/2-CLEAR-125
  • Alias/AKA:
    F22111/2-CL015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Color:
    Clear
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
19 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
1
$398.30
3
$394.31
5
$380.32
10 +
$366.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5