Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F3211/2-BK105

Alpha Wire

FIT-321 1/2" BLACK - 5x4ft/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-321 1/2" BLACK - 5x4ft/Pkg
Search Keywords: F32112BK105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F3211/2-BK105
  • Alias/AKA:
    FIT3211/2-BLACK-5X4
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Tubing
  • Body Material:
    Flexible Polyolefin
  • Shrink Wall Type:
    Dual/Thick
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    11.81 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 125 °C
  • Inside Diameter After Shrinking:
    4.06 mm
  • Inside Diameter Before Shrinking:
    11.93 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121 Feet
Ships today, if you order in
Minimum Order:
20 Feet
Order Increment:
20 Feet
6 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
20
$23.06
40
$21.98
60
$21.66
100
$21.34
260
$20.12
500
$19.56
1,000 +
$19.28
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5