Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F221V3/16-BK002

Alpha Wire

FIT-221V 3/16" BLACK - 152.4m (500ft)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-221V 3/16" BLACK - 152.4m (500ft)
Search Keywords: F221V316BK002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F221V3/16-BK002
  • Alias/AKA:
    FIT221V3/16-BLACK-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Irradiated Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
6 can ship
19 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1
$302.38
3
$295.95
5
$272.41
10
$269.68
15 +
$266.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5