Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F2213/64-BK103

Alpha Wire

FIT-221 3/64" BLACK - 25x4ft/Pkg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FIT-221 3/64" BLACK - 25x4ft/Pkg
Search Keywords: F221364BK103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F2213/64-BK103
  • Alias/AKA:
    FIT2213/64-BLACK-25X4
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    0.58 mm
  • Inside Diameter Before Shrinking:
    1.16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500 Feet
Can Ship immediately
Manufacturer Stock:
279 Feet can ship
Minimum Order:
100 Feet
Order Increment:
100 Feet
18 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
100
$0.864
200
$0.822
400
$0.780
800 +
$0.742
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5