Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

74009-BK002

Alpha Wire

Multi-Pair Cable Polyolefin 8Conductors 22AWG 8.02mm 300VAC Black 152.4m Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Pair Cable Polyolefin 8Conductors 22AWG 8.02mm 300VAC Black 152.4m Spool
Search Keywords: 74009BK002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    74009-BK002
  • Alias/AKA:
    74009-BLACK-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$692.79
3
$682.40
5
$667.14
10 +
$657.13
Click for Quote
Log in to unlock special pricing