Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

74004-BK002

Alpha Wire

Multi-Pair Cable Tape/Braid Foam Polyethylene 8Conductors 26AWG 7.18mm 300VAC Black - 152.4m (500ft)/Spool

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Multi-Pair Cable Tape/Braid Foam Polyethylene 8Conductors 26AWG 7.18mm 300VAC Black - 152.4m (500ft)/Spool
Search Keywords: 74004BK002
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Alpha Wire
  • 部件编号:
    74004-BK002
  • Alias/AKA:
    74004-BLACK-500
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    HU
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
已订购:
2   可以发货 1/6/25
10 Weeks 可以发货 2/3/25
添加到购物车
数量
Unit Price
1
$588.94
3
$569.24
5
$563.55
10 +
$557.91
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5