Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Hook Up Wire - Stranded - 20 (10/30) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
Hook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 30.48m (100ft)/Spool
2POS,MICRO MNL,RCPT HSG
Hook-up Wire 18AWG 1.98mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool
Hand Crimper Tool For Rectangular Contacts - 20 to 24 AWG - Ratchet - Side Entry.