Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - White - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
Hook-up Wire 22AWG 1.3mm Silver Plated Copper Black 600VAC - 30.48m (100ft)/Spool
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper Black 600VAC Spool
Hook Up Wire - Stranded - 26 (7/34) AWG - 600V - mPPE - Blue - 100 ft - Tinned Copper