Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6300/8-SLATE-1000

Alpha Wire

Multi-Conductor Cable 8 Conductors 24AWG - Slate - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable 8 Conductors 24AWG - Slate - 304.8m (1000ft)/Spool
Search Keywords: 63008SLATE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6300/8-SLATE-1000
  • Alias/AKA:
    6300/8-SL001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Number of Conductors:
    8
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 10/14/24
Backorder
Qty
Unit Price
1
$1,073.90
3
$1,057.79
5
$1,029.42
10 +
$1,013.98
Click for Quote
Log in to unlock special pricing