Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

5855-GR005

Alpha Wire

Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Green - 600V Bulk - 30.48m (100ft)/Spool

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Green - 600V Bulk - 30.48m (100ft)/Spool
Search Keywords: 5855GR005
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Alpha Wire
  • 부품 번호:
    5855-GR005
  • Alias/AKA:
    5855-GREEN-100
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    22 AWG
  • Bunch Stranding:
    19x34
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.39 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 5
Ships today, if you order in
16 Weeks 배송 가능 3. 17. 25
장바구니에 추가하기
수량
Unit Price
1
$152.58
5
$136.61
10
$128.23
25
$122.12
50
$120.90
75
$119.69
100 +
$118.49
Click for Quote
Log in 특별 가격 잠금 해제
Packaged Differently
재고 보유:
2
최소 주문:
1
CUSTOMERS ALSO BOUGHT
5