Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Slate - 600V Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
CPC RECPT ASSEMBLY SIZE 11-4
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
Pin Contact Gold Crimp 14-18 AWG Stamped
Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC...