Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Twisted Pair Cable Tape Polyvinyl Chloride 18 Conductors 22AWG 9.95mm 150VAC - Slate - 30....
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
CRIMP SNAP RCPT ASSY,SIZE 1
D Sub Connector Housing, 25 Positions, D Sub, DB, AMPLIMITE HDP-20 Series, Plug, Steel Bod...