C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Black - 30.48m (100ft)/Spool
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
Red - 30.48m (100ft)/Spool
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...