Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3505-MC005

Alpha Wire

Multicolor - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multicolor - 30.48m (100ft)/Spool
Search Keywords: 3505MC005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3505-MC005
  • Alias/AKA:
    3505-MULTICLR-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.57 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Ribbon Cable
  • Number of Conductors:
    5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
106 can ship
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
1
$183.64
3
$180.89
5
$178.17
10
$175.50
25 +
$171.40
Click for Quote
Log in to unlock special pricing