Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3201-SLATE-1000

Alpha Wire

Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2 Conductors 26AWG 3.91mm 600VAC - Slate - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2 Conductors 26AWG 3.91mm 600VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 3201SLATE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    3201-SLATE-1000
  • Alias/AKA:
    3201-SL001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
22 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
€2,203.600
3
€2,181.560
5 +
€2,159.750
Click for Quote
Log in to unlock special pricing