Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Hook-up Wire 26AWG 0.8mm Silver Plated Copper - White - 250V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
FIT-221 3/32" BLACK 100ft
Hook-up Wire 26AWG 0.8mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 4 Ways - 3 mm.
FIT-221 1/2" BLACK - 5x4ft/Pkg
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Ther...