Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2404C-SL002

Alpha Wire

Communication Cable Tape Flame Retardant High Density Polyethylene 4 Conductors 22AWG 5.2mm 300VAC - Slate - 152.4m (500ft)/Sp ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Communication Cable Tape Flame Retardant High Density Polyethylene 4 Conductors 22AWG 5.2mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 2404CSL002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    2404C-SL002
  • Alias/AKA:
    2404C-SLATE-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Communication Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
13 can ship
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$481.68
3
$476.87
5
$472.10
10 +
$467.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5