C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Hook-up Wire 28AWG 0.86mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Hook-up Wire 28AWG 0.86mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
Thermal Circuit Breaker - KD Series - 2 A - 1 Pole - 50 VDC - 250 VAC - Panel.
CPC PLUG ASSEMBLY SIZE 11-9
FIT-750 3/4" BLACK - 5x4ft/Pkg
Spec 44, Spec 55 and Spec RCW Wire and Cable