Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Multi-Conductor Cable 12 Conductors 24AWG 0.26mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Multi-Conductor Cable Tape Polyvinyl Chloride 10 Conductors 24AWG 6.55mm 300VAC - Slate - ...
CPC PLUG ASSEMBLY SIZE 17-28
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gol...
Female crimp terminal – Tin contact finish - 18 /24 AWG
Ground modular terminal block - connection method: Screw connection - number of connection...