Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TS154-2C-8.5MADC

Allied Controls

Electromechanical Relay 45VDC 1KOhm 2A DPDT Plug-In DC Cradle Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 45VDC 1KOhm 2A DPDT Plug-In DC Cradle Relay
Search Keywords: TS1542C85MADC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Allied Controls
  • Part No:
    TS154-2C-8.5MADC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    45 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Connector
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
  • Termination Style:
    Solder
  • Coil Current:
    45 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 244
Can Ship immediately
9 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$180.82
5
$68.65
10
$66.66
25 +
$61.60
Click for Quote
Log in to unlock special pricing