Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RCR05G363JS

Allen-Bradley

Res Carbon Composition 36K Ohm 5% 0.125W(1/8W) 0.001% Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Composition 36K Ohm 5% 0.125W(1/8W) 0.001% Molded AXL
Search Keywords: RCR05G363JS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Allen-Bradley
  • Part No:
    RCR05G363JS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.125 (1/8) W
  • Resistance Value:
    36 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    3.68 x 1.57 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$12.45
2 +
$7.69
Click for Quote
Log in to unlock special pricing