Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PR11-0-12.5A-XX

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
Search Keywords: PR110125AXX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    PR11-0-12.5A-XX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    250,65 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    12.5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order:
3
Order Increment:
3
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
3
$26.61
12
$21.94
27
$18.83
51
$17.85
102
$16.70
252
$15.77
501 +
$15.13
Click for Quote
Log in to unlock special pricing