Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MLV0603NA006V0030

AEM INC.

Multilayer Varistor - SMD - <0.5nS Resoponse - Max Voltage 4 VAC/ 5.5 VDC - Breakdown Voltage 8 (7.5~10.5) Volts - Peak Curren ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Multilayer Varistor - SMD - <0.5nS Resoponse - Max Voltage 4 VAC/ 5.5 VDC - Breakdown Voltage 8 (7.5~10.5) Volts - Peak Current 30 A - Cap 360 pF
Search Keywords: MLV0603NA006V0030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    MLV0603NA006V0030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
4,000
$0.0820
8,000
$0.0779
40,000
$0.0701
80,000
$0.0568
160,000
$0.0512
400,000 +
$0.0373
Click for Quote
Log in to unlock special pricing