Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F0603SB1500V032T

AEM INC.

Fuse Chip Slow Blow Acting 1.5A 32V SMD Solder Pad 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Slow Blow Acting 1.5A 32V SMD Solder Pad 0603 T/R
Search Keywords: F0603SB1500V032T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    F0603SB1500V032T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Chip
  • Fuse Size:
    1.6 x 0.8 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
4,000
$0.1158
8,000
$0.1122
12,000
$0.1088
28,000
$0.1072
52,000
$0.0919
100,000
$0.0799
152,000
$0.0787
252,000 +
$0.0675
Click for Quote
Log in to unlock special pricing