Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F0603HI3000V032T

AEM INC.

Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus
Search Keywords: F0603HI3000V032T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    F0603HI3000V032T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Chip
  • Fuse Size:
    1.6 x 0.8 mm
  • Acting:
    Fast
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
4,000
$0.0983
8,000
$0.0936
12,000
$0.0907
28,000
$0.0867
52,000
$0.0743
100,000
$0.0646
152,000
$0.0636
252,000 +
$0.0545
Click for Quote
Log in to unlock special pricing
Possible Replacement
SMD Fuse - High Inrush - 3.00A - Max 32VDC - 0603 - Tape&Reel
In Stock:
4,000
Minimum Order:
4,000