Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F0603FA5000V032T

AEM INC.

Fuse Chip Fast Acting 5A SMD Solder Pad 0603 Ceramic T/R cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 5A SMD Solder Pad 0603 Ceramic T/R cULus
Search Keywords: F0603FA5000V032T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AEM INC.
  • Part No:
    F0603FA5000V032T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Type:
    Chip
  • Fuse Size:
    1.6 x 0.8 mm
  • Acting:
    Fast
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order:
4000
Order Increment:
4000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
4,000
$0.0894
8,000
$0.0851
12,000
$0.0825
28,000
$0.0788
52,000
$0.0685
100,000
$0.0587
152,000
$0.0578
252,000 +
$0.0511
Click for Quote
Log in to unlock special pricing