Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ALFB-01

Abracon

Ferrite Beads Radial 110Ohm 100MHz 5A Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Radial 110Ohm 100MHz 5A Bulk
Search Keywords: ALFB01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ALFB-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    7.5 x 3.7mm mm
  • Family:
    ALFB-01
  • Case Size:
    N/R
  • Impedance:
    110(Min) Ohm
  • Maximum DC Current:
    5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,242
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
1,000
$0.1571
3,000
$0.1554
5,000
$0.1371
8,000
$0.1357
10,000
$0.1344
25,000
$0.1330
50,000
$0.1317
100,000 +
$0.1304
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5