Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

ABRTCMC-32.768KHZIBO5S3T

Abracon

Real Time Clock Serial - Clock/Calendar/Alarm/Timer/Interrupt 10-Pin - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock Serial - Clock/Calendar/Alarm/Timer/Interrupt 10-Pin - Tape&Reel
Search Keywords: ABRTCMC32768KHZIBO5S3T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    ABRTCMC-32.768KHZIBO5S3T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541600010
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Minimum Operating Supply Voltage:
    1.5 V
  • Function:
    Clock/Calendar/Alarm/Timer/Interrupt11137
  • Family:
    AB-RTCMC
  • Bus Type:
    Serial (I2C)11133
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    3.6 V
  • Dimension:
    3.7 x 2.5 x 0.911135mm(Max)mm
  • Maximum Access Time:
    N/A
  • Date Format:
    DW:DM:M:Y11134
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
50
12 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
50
$5.28
100
$5.04
250
$4.83
500
$4.63
1,000
$4.51
3,000
$4.33
5,000 +
$4.13
Click for Quote
Log in to unlock special pricing