Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AB1815-T3

Abracon

Real Time Clock - 32.768kHz - Programmable Counters & Alarms - 3 outputs - SPI Interface - 1.5 to 3.6 VDC - 16 Lead QFN - Tape ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Real Time Clock - 32.768kHz - Programmable Counters & Alarms - 3 outputs - SPI Interface - 1.5 to 3.6 VDC - 16 Lead QFN - Tape&Reel
Search Keywords: AB1815T3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abracon
  • Part No:
    AB1815-T3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Operating Supply Voltage:
    3.6 V
  • Function:
    Clock/Calendar/Alarm/Timer/Interrupt11137
  • Bus Type:
    Serial (3-Wire, 4-Wire, SPI)11133
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    3 x 311135mmmm
  • Minimum Operating Supply Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Maximum Access Time:
    N/A
  • Family:
    AB1815
  • Date Format:
    DW:DM:M:Y11134
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,700
Can Ship immediately
Minimum Order:
250
24 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
250
$0.899
500
$0.880
1,000
$0.867
3,000
$0.854
6,000
$0.841
9,000
$0.828
12,000
$0.816
15,000 +
$0.804
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5