Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-89531ACNC-HCCTFG

ABLIC Inc

Comparator Single R-R I/O 5.5V 5-Pin SC-88A T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Comparator Single R-R I/O 5.5V 5-Pin SC-88A T/R
Search Keywords: S89531ACNCHCCTFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-89531ACNC-HCCTFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    2 x 1.25 x 0.9 mm
  • Family:
    S-89531A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately You may purchase in-stock quantity up to 100
Minimum Order:
3000
Available in less than min:
100
Order Increment:
3000
16 Weeks can ship 3/17/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1
$0.3567
3,000
$0.3243
6,000
$0.3119
9,000
$0.3072
12,000
$0.3026
15,000
$0.2981
27,000
$0.2936
51,000 +
$0.2892
Click for Quote
Log in to unlock special pricing