Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-882155AMH-M3ETFG

ABLIC Inc

Charge Pump STPUP 5.5V 25mA 6-Pin SOT-23W T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Charge Pump STPUP 5.5V 25mA 6-Pin SOT-23W T/R
Search Keywords: S882155AMHM3ETFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-882155AMH-M3ETFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Minimum Operating Supply Voltage:
    1.6 V
  • Function:
    Step Up
  • Efficiency:
    90(Typ) %
  • Maximum Operating Supply Voltage:
    5 V
  • Dimension:
    2.9 x 1.8 x 1.1 mm
  • Family:
    S-882155AMH-M3E
  • Mounting:
    Surface Mount
  • Maximum Power Dissipation:
    650 mW
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Supply Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks can ship 3/18/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
25
$1.583
250
$1.560
500
$1.536
750
$1.513
1,500
$0.931
2,250
$0.737
3,000 +
$0.722
Click for Quote
Log in to unlock special pricing