Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8352A30MC-K2PT2G

ABLIC Inc

DC/DC Cntrlr Single-OUT Step Up 110kHz 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Cntrlr Single-OUT Step Up 110kHz 5-Pin SOT-23 T/R
Search Keywords: S8352A30MCK2PT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8352A30MC-K2PT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Supply Current:
    N/A
  • Number of Outputs:
    1
  • Mounting:
    Surface Mount
  • Minimum Input Voltage:
    N/A
  • Maximum Switching Frequency:
    110 kHz
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Maximum Power Dissipation:
    600 mW
  • Maximum Input Voltage:
    10 V
  • Family:
    S-8352A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks can ship 3/7/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
25
$1.134
250
$0.792
500
$0.725
750
$0.714
1,500
$0.695
2,250
$0.674
3,000 +
$0.664
Click for Quote
Log in to unlock special pricing