Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8351A27MC-J2MT2G

ABLIC Inc

DC/DC Cntrlr Single-OUT Step Up 110kHz 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Cntrlr Single-OUT Step Up 110kHz 5-Pin SOT-23 T/R
Search Keywords: S8351A27MCJ2MT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8351A27MC-J2MT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Number of Outputs:
    1
  • Maximum Supply Current:
    N/A
  • Maximum Switching Frequency:
    110 kHz
  • Family:
    S-8351A
  • Maximum Power Dissipation:
    600 mW
  • Maximum Input Voltage:
    10 V
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Mounting:
    Surface Mount
  • Minimum Input Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
16 Weeks can ship 2/5/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
25
$1.141
250
$0.798
500
$0.730
750
$0.719
1,500
$0.700
2,250
$0.679
3,000 +
$0.668
Click for Quote
Log in to unlock special pricing