Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8261ABTMD-G3TT2G

ABLIC Inc

Battery Protection Li-Ion/Li-Pol Packs 4.28V 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Battery Protection Li-Ion/Li-Pol Packs 4.28V 6-Pin SOT-23 T/R
Search Keywords: S8261ABTMDG3TT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8261ABTMD-G3TT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Output Current:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    2.9 x 1.6 x 1.1 mm
  • Battery Type:
    Li-Ion,Li-Pol Packs
  • Mounting:
    Surface Mount
  • Family:
    S-8261ABT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,350
Ships today, if you order in
Minimum Order:
3000
Order Increment:
3000
16 Weeks can ship 3/14/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
3,000
$0.4281
6,000
$0.4172
9,000
$0.4069
12,000
$0.4008
15,000
$0.3948
27,000 +
$0.3889
Click for Quote
Log in to unlock special pricing