Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8261AAUMD-G2UT2G

ABLIC Inc

Battery Protection Li-Ion/Li-Pol Packs 4.275V 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Battery Protection Li-Ion/Li-Pol Packs 4.275V 6-Pin SOT-23 T/R
Search Keywords: S8261AAUMDG2UT2G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8261AAUMD-G2UT2G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    S-8261AAU
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Output Current:
    N/A
  • Battery Type:
    Li-Ion,Li-Pol Packs
  • Dimension:
    2.9 x 1.6 x 1.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,590
Ships today, if you order in You may purchase in-stock quantity up to 2,590
Minimum Order:
3000
Available in less than min:
2590
Order Increment:
3000
16 Weeks can ship 3/18/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
1
$0.4709
3,000
$0.4281
6,000
$0.4172
9,000
$0.4069
12,000
$0.4008
15,000
$0.3948
27,000 +
$0.3889
Click for Quote
Log in to unlock special pricing