Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8254AAHFT-TB-G

ABLIC Inc

Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Battery Protection Li-Ion/Li-Pol Packs 4.35V 16-Pin TSSOP T/R
Search Keywords: S8254AAHFTTBG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8254AAHFT-TB-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Family:
    S-8254AAH
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    5.1 x 1.1(Max) - 0.03(Min) mm
  • Output Current:
    N/A
  • Battery Type:
    Li-Ion,Li-Pol Packs
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,429
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/14/25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
25
$2.67
100
$2.63
250
$2.59
500
$2.55
1,000
$1.57
1,500
$1.24
2,000 +
$1.22
Click for Quote
Log in to unlock special pricing