Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

S-8253BAA-T8T1GZ

ABLIC Inc

Battery Protection Li-Ion Pack 4.35V 8-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Battery Protection Li-Ion Pack 4.35V 8-Pin TSSOP T/R
Search Keywords: S8253BAAT8T1GZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABLIC Inc
  • Part No:
    S-8253BAA-T8T1GZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Family:
    S-8253BAA
  • Battery Type:
    Li-Ion Pack
  • Output Current:
    N/A
  • Dimension:
    3 x 4.4 x 1(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order:
25
Important Notice:
ABLIC Inc products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
25
$1.703
250
$1.678
500
$1.652
750
$1.628
1,500
$1.002
2,250
$0.793
3,000 +
$0.777
Click for Quote
Log in to unlock special pricing